Part Details for 2119533-4 by TE Connectivity
Overview of 2119533-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119533-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6174
|
Newark | Bench Top Tools Stripper, Side Feed Assy |Amp Te Connectivity 2119533-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2700 / $137.8900 | Buy Now |
DISTI #
2119533-4-ND
|
DigiKey | STRIPPER, SIDE FEED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$114.2312 / $129.9900 | Buy Now |
DISTI #
2119533-4
|
Avnet Americas | STRIPPER, SIDE FEED - Bulk (Alt: 2119533-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 2 Factory Stock |
|
$92.0400 / $110.7600 | Buy Now |
DISTI #
571-2119533-4
|
Mouser Electronics | Bench Top Tools STRIPPER, SIDE FEED ASSY APPLICATOR TOOL | 1 |
|
$113.0900 / $132.5900 | Buy Now |
DISTI #
AMP2119533-4
|
Heilind Electronics | STRIPPER, SIDE FEED | Americas - 0 in Stock |
|
$114.7059 / $147.1699 | Buy Now |
|
Onlinecomponents.com | STRIPPER, SIDE FEED |
1 In Stock |
|
$117.9000 / $155.2100 | Buy Now |
DISTI #
2119533-4
|
TTI | Bench Top Tools STRIPPER, SIDE FEED ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$97.7200 / $131.2600 | Buy Now |
DISTI #
AMP2119533-4
|
Interstate Connecting Components | STRIPPER, SIDE FEED | 0 |
|
$114.7059 / $147.1699 | Buy Now |
DISTI #
2119533-4
|
Avnet Abacus | STRIPPER, SIDE FEED (Alt: 2119533-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2119533-4
|
Avnet Abacus | STRIPPER, SIDE FEED (Alt: 2119533-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |