There are no models available for this part yet.
Overview of 2119143-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2119143-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH0141
|
Newark | Hand Crimp Tool, 28-26Awg Contact, Crimp Tool Type:Hand, For Use With:Amp 28-26Awg Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Amp Te Connectivity 2119143-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,074.1100 / $1,153.5400 | Buy Now | |
DISTI #
A141790-ND
|
DigiKey | CERTI-CRIMP II TOOL D1000-L Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,081.7100 / $1,120.3400 | Buy Now | |
DISTI #
3937-2119143-1-ND
|
DigiKey | CERTI-CRIMP II TOOL D1000-L Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2119143-1
|
Avnet Americas | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 2119143-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$902.7000 / $1,086.3000 | Buy Now | |
DISTI #
571-2119143-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI-CRIMP II D1000-L HAND TOOL | 0 |
|
$1,081.7000 / $1,107.7700 | Order Now | |
DISTI #
AMP2119143-1
|
Heilind Electronics | CCII D1000 L REC TAB CONT 28-2 | Americas - 0 in Stock |
|
$1,012.5000 / $1,159.0910 | Buy Now | |
Onlinecomponents.com | CCII D1000 L REC TAB CONT 28-22 ASSY |
3 In Stock |
|
$1,091.1300 / $1,153.9300 | Buy Now | ||
DISTI #
2119143-1
|
TTI | Crimpers / Crimping Tools CERTI-CRIMP II D1000-L HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$941.5400 / $1,096.6900 | Buy Now | |
DISTI #
AMP2119143-1
|
Interstate Connecting Components | CCII D1000 L REC TAB CONT 28-2 | 0 |
|
$1,012.5000 / $1,159.0910 | Buy Now | |
DISTI #
000000000004960647
|
Sager | Crimpers / Crimping Tools CERTI-CRIMP II D1000-L HAND TOOL Min Qty: 1 | 0 |
|
$1,062.5000 | Buy Now |
CAD Models for 2119143-1 by TE Connectivity
Part Data Attributes for 2119143-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|