Part Details for 2119141-1 by TE Connectivity
Overview of 2119141-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2119141-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9261
|
Newark | Crimp Tool, Ratchet, 28-26Awg, Crimp Tool Type:Ratchet, For Use With:Amp Dynamic D-1000 Series M Type 28-26Awg Contacts, Product Range:Certi-Crimp Ii Rohs Compliant: Na |Amp Te Connectivity 2119141-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,074.1100 / $1,153.5400 | Buy Now |
DISTI #
A124759-ND
|
DigiKey | TOOL HAND CRIMPER 26-28AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$1,059.6520 / $1,097.5000 | Buy Now |
DISTI #
2119141-1
|
Avnet Americas | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 2119141-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$902.7000 / $1,086.3000 | Buy Now |
DISTI #
571-2119141-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI-CRIMP II D1000-M HAND TOOL | 1 |
|
$1,059.6500 / $1,097.4900 | Buy Now |
DISTI #
AMP2119141-1
|
Heilind Electronics | CERTI-CRIMP II TOOL D1000-M | Americas - 2 in Stock |
|
$1,012.5000 / $1,159.0910 | Buy Now |
|
Onlinecomponents.com | CCII D1000 M REC TAB 28-22 ASSY |
4 In Stock 41 Factory Stock |
|
$987.8000 / $1,055.8700 | Buy Now |
DISTI #
2119141-1
|
TTI | Crimpers / Crimping Tools CERTI-CRIMP II D1000-M HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$929.0800 / $1,014.9400 | Buy Now |
DISTI #
AMP2119141-1
|
Interstate Connecting Components | CERTI-CRIMP II TOOL D1000-M | 0 |
|
$1,012.5000 / $1,159.0910 | Buy Now |
|
Powell Electronics | CERTI-CRIMP II TOOL D1000-M Min Qty: 1 | 27 |
|
$941.5400 / $1,176.9200 | Buy Now |
DISTI #
2119141-1
|
Avnet Abacus | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 2119141-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2119141-1
2119141-1 CAD Models
2119141-1 Part Data Attributes:
|
2119141-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2119141-1
TE Connectivity
(2119141-1) CERTI-CRIMP II TOOL D1000-M
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |