Part Details for 2119082-9 by TE Connectivity
Overview of 2119082-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119082-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2119082-9-ND
|
DigiKey | CAM, SNAIL, INSULATION ADJUST Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.5100 | Buy Now |
DISTI #
2119082-9
|
Avnet Americas | AMP2119082-9 - Bulk (Alt: 2119082-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 Factory Stock |
|
$94.4384 / $144.1872 | Buy Now |
DISTI #
571-2119082-9
|
Mouser Electronics | Bench Top Tools CAM SNAIL INSUL ADJ ASSY APPLICATOR TOOL | 0 |
|
$157.5500 / $165.2900 | Order Now |
|
Future Electronics | CAM, SNAIL, INSULATION ADJUST RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$146.0800 / $153.3900 | Buy Now |
DISTI #
AMP2119082-9
|
Heilind Electronics | CAM, SNAIL, INSULATION ADJUST | Americas - 0 in Stock |
|
$124.0000 / $196.8254 | Buy Now |
|
Onlinecomponents.com | CAM, SNAIL, INSULATION ADJUST RoHS: Compliant |
2 In Stock 76 Factory Stock |
|
$112.1200 / $171.8300 | Buy Now |
DISTI #
54446577
|
Verical | Cam, Snail, Insulation Adjust Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 1 |
|
$145.7560 / $223.3790 | Buy Now |
DISTI #
AMP2119082-9
|
Interstate Connecting Components | CAM, SNAIL, INSULATION ADJUST | 0 |
|
$124.0000 / $196.8254 | Buy Now |
|
Powell Electronics | CAM, SNAIL, INSULATION ADJUST Min Qty: 1 | 56 |
|
$129.7200 / $190.7700 | Buy Now |
DISTI #
2119082-9
|
Avnet Abacus | (Alt: 2119082-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |