-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT, 11-4, REVERSE SEX CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9901
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211908-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 966 |
|
$4.7400 / $6.6900 | Buy Now |
DISTI #
A135668-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1426 In Stock |
|
$3.3236 / $4.1200 | Buy Now |
DISTI #
211908-1
|
Avnet Americas | Conn CPC SKT 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 211908-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$3.1375 / $3.7756 | Buy Now |
DISTI #
24C9901
|
Avnet Americas | Conn CPC SKT 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 24C9901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 966 Partner Stock |
|
$4.4300 / $5.8600 | Buy Now |
DISTI #
571-211908-1
|
Mouser Electronics | Standard Circular Connector RCPT 11-4 REV SEX RoHS: Compliant | 664 |
|
$3.3200 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$3.1300 | Buy Now |
DISTI #
AMP211908-1
|
Heilind Electronics | RECPT 11-4 REVERSE SEX CPC | Americas - 0 in Stock |
|
$3.7097 / $3.9686 | Buy Now |
|
Onlinecomponents.com | RECPT, 11-4, REVERSE SEX CPC RoHS: Compliant |
915 On Order |
|
$3.4600 / $5.6600 | Buy Now |
DISTI #
211908-1
|
TTI | Standard Circular Connector RCPT 11-4 REV SEX Min Qty: 800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.2200 | Buy Now |
DISTI #
AMP211908-1
|
Interstate Connecting Components | RECPT 11-4 REVERSE SEX CPC | 0 |
|
$3.7097 / $3.9686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211908-1
TE Connectivity
RECPT, 11-4, REVERSE SEX CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 788088-2; 788088-1; 66424-6; 66358-6 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |