-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC DUST CAP ASSM SIZE 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9690
|
Newark | Sealing Cap, Zinc Alloy, Accessory Type:Dust Cap, For Use With:Shell Size 22 Cpc Connectors, Connector Body Material:Zinc Alloy Body, Product Range:-, Connector Shell Size:22, Enclosure Material:Zinc Alloy Rohs Compliant: Yes |Amp Te Connectivity 211903-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1200 | Buy Now |
DISTI #
80Y4073
|
Newark | Cmc Dust Cap Assm Size 22 |Amp Te Connectivity 211903-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $51.1000 | Buy Now |
DISTI #
A1633-ND
|
DigiKey | CONN SEALING COVER 22 SILVER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
176 In Stock |
|
$51.3342 / $57.4000 | Buy Now |
DISTI #
211903-1
|
Avnet Americas | Connector Accessories Protective Sealing Cap Zinc Alloy Nickel Finish - Bulk (Alt: 211903-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2241 / $56.8290 | Buy Now |
DISTI #
571-2119031
|
Mouser Electronics | Standard Circular Connector SEALING CAP/CHN 22 RoHS: Compliant | 0 |
|
$50.7800 / $57.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Box | 0Box |
|
$47.0900 | Buy Now |
DISTI #
AMP211903-1
|
Heilind Electronics | CMC DUST CAP ASSM SIZE 22 | Americas - 0 in Stock |
|
$58.8537 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Shell Size 22 CPC Connectors - Zinc Alloy Body. RoHS: Compliant |
367 On Order |
|
$48.0900 / $57.2500 | Buy Now |
DISTI #
211903-1
|
TTI | Standard Circular Connector SEALING CAP/CHN 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Each | Americas - 0 |
|
$45.6500 / $48.5100 | Buy Now |
DISTI #
AMP211903-1
|
Interstate Connecting Components | CMC DUST CAP ASSM SIZE 22 | 0 |
|
$58.8537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211903-1
TE Connectivity
CMC DUST CAP ASSM SIZE 22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 22 | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |