Part Details for 2118A 0061000 by Belden Inc
Overview of 2118A 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2118ACPZ-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP2118ACPZ-3.3-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP2118ACPZ-1.2-R7 | Analog Devices | 3A Synchronous Step Down DC-DC |
Price & Stock for 2118A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4187
|
Newark | 1 Fs Pr #18 Frxlpo Tpe/ Blue, Light |Belden 2118A 0061000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 6 |
|
$3,057.2700 / $3,293.8400 | Buy Now |
DISTI #
BEL2776-1000-ND
|
DigiKey | CABLE 2CON 18AWG BLUE SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5181 | Buy Now |
DISTI #
566-2118A0061000
|
Mouser Electronics | Multi-Conductor Cables 1 FS PR #18 FRXLPO TPE RoHS: Compliant | 0 |
|
$2,857.5300 | Order Now |
DISTI #
71377373
|
RS | ISA/SP-50 Foundation Profibus, 18Awg/1Pr, 600V, XLPE, Lt Blue | Belden 2118A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$2,971.8300 | Buy Now |