-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, 3.4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5352
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 2.4Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:2.4Dbi, Vswr:2.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2118909-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$0.1280 | Buy Now |
DISTI #
17-2118909-5-ND
|
DigiKey | WLAN TRIPLE BAND ANT MHF4 CABLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
845 In Stock |
|
$1.3700 / $2.8400 | Buy Now |
DISTI #
2118909-5
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.4dB 220.8mm Box - Bulk (Alt: 2118909-5) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.3140 / $1.4835 | Buy Now |
DISTI #
82AH5352
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.4dB 220.8mm Box - Bulk (Alt: 82AH5352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 1996 Partner Stock |
|
$1.6700 / $2.2200 | Buy Now |
DISTI #
571-2118909-5
|
Mouser Electronics | Antennas Wi-Fi6E L225 mm MHF4 (Cabled PCB) RoHS: Compliant | 1421 |
|
$1.3700 / $2.1700 | Buy Now |
|
Future Electronics | WLAN TRIPLE BAND ANT MHF4 CABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.3800 | Buy Now |
|
Future Electronics | WLAN TRIPLE BAND ANT MHF4 CABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.3800 | Buy Now |
|
Future Electronics | WLAN TRIPLE BAND ANT MHF4 CABLE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
AMP2118909-5
|
Heilind Electronics | WLAN TRI-BAND ANTNN ASSY,ADH CABLD PCB,225MM L,MHF4 | Americas - 1500 in Stock |
|
$1.3918 / $1.5816 | Buy Now |
|
Onlinecomponents.com | PCB Ant, MHF4L, 220.8mm, Wi-Fi 6E Triple |
2975 Partner Stock |
|
$1.2600 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118909-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118909-5
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |