-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, 4.2dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5349
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 2.4Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:2.4Dbi, Vswr:2.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2118909-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1565 |
|
$0.1150 | Buy Now |
DISTI #
17-2118909-1-ND
|
DigiKey | WLAN TRIPLE BAND ANT MHF CABLE 1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1604 In Stock |
|
$1.2505 / $2.8400 | Buy Now |
DISTI #
2118909-1
|
Avnet Americas | Antenna Module Bluetooth/ZigBee/WLAN Wi-Fi 6E Triple MHF Linear 7125MHz 4.2dB PCB Mount Bag/Box - Bulk (Alt: 2118909-1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1810 / $1.3334 | Buy Now |
DISTI #
82AH5349
|
Avnet Americas | Antenna Module Bluetooth/ZigBee/WLAN Wi-Fi 6E Triple MHF Linear 7125MHz 4.2dB PCB Mount Bag/Box - Bulk (Alt: 82AH5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 1565 Partner Stock |
|
$1.6600 / $2.2200 | Buy Now |
DISTI #
571-2118909-1
|
Mouser Electronics | Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB) RoHS: Compliant | 1859 |
|
$1.2500 / $2.0800 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2200 / $1.2800 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2200 / $1.2800 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
AMP2118909-1
|
Heilind Electronics | WLAN TRI-BAND ANTNN ASSY,ADH CABLD PCB,120MM L,MHF | Americas - 1500 in Stock |
|
$1.2510 / $1.4215 | Buy Now |
|
Onlinecomponents.com | PCB Ant, MHF, 115.8mm, Wi-Fi 6E Triple |
5029 Partner Stock |
|
$1.1300 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118909-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118909-1
TE Connectivity
Base Station/Broadcast Transmission Antenna, 4.2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |