-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2.3dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5347
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 2.3Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Smd, Gain:2.3Dbi, Vswr:2.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2118908-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1750 |
|
$0.1570 | Buy Now |
DISTI #
17-2118908-1-ND
|
DigiKey | PCB WLAN TRIPLE BAND BULK PACKAG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
422 In Stock |
|
$0.5236 / $1.3000 | Buy Now |
DISTI #
82AH5347
|
Avnet Americas | Chip Antenna Linear Multiple Band 50Ohm 7125MHz 2.8dB 4-Pin Surface Mount Bulk - Bulk (Alt: 82AH5347) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1750 Partner Stock |
|
$0.7060 / $0.9810 | Buy Now |
DISTI #
571-2118908-1
|
Mouser Electronics | Antennas Wi-Fi 6E (PCB) RoHS: Compliant | 1958 |
|
$0.5230 / $0.9200 | Buy Now |
|
Future Electronics | PCB WLAN TRIPLE BAND BULK PACKAG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 500Bulk |
|
$0.5150 / $0.5700 | Buy Now |
|
Future Electronics | PCB WLAN TRIPLE BAND BULK PACKAG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5150 / $0.5700 | Buy Now |
|
Future Electronics | PCB WLAN TRIPLE BAND BULK PACKAG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5150 / $0.6950 | Buy Now |
DISTI #
AMP2118908-1
|
Heilind Electronics | WLAN TRI-BAND ANTNN,PCB BULK PKGD | Americas - 1500 in Stock |
|
$0.4111 / $0.5906 | Buy Now |
|
Onlinecomponents.com | PCB WLAN TRIPLE BAND BULK PACKAGED |
2000 Partner Stock |
|
$0.3736 / $0.7830 | Buy Now |
DISTI #
63056722
|
Verical | Antenna PCB -1dBi Gain 2485MHz/5875MHz/7125MHz 4-Pin Bulk RoHS: Compliant Min Qty: 120 Package Multiple: 10 | Americas - 2000 |
|
$0.5200 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118908-1
TE Connectivity
RF/Microwave Antenna, 2.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.3 dB | |
Polarization | LINEAR | |
VSWR-Max | 2.5 |