-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RCPT SZ 23-24 W/THRD INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4072
|
Newark | Circular Conn, Rcpt, 24Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211839-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.2100 / $10.7200 | Buy Now |
DISTI #
2266-211839-1-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
18495 In Stock |
|
$10.6300 / $10.8200 | Buy Now |
DISTI #
3937-211839-1-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$14.9300 | Buy Now |
DISTI #
A113074-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7235 | Buy Now |
DISTI #
80Y4072
|
Avnet Americas | Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 80Y4072) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 72 Partner Stock |
|
$9.2100 / $10.7200 | Buy Now |
DISTI #
211839-1
|
Avnet Americas | Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 211839-1) RoHS: Not Compliant Min Qty: 14400 Package Multiple: 200 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0239 / $6.2544 | Buy Now |
DISTI #
571-211839-1
|
Mouser Electronics | Standard Circular Connector REC PIN 23-24 PNL RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
Future Electronics | CONN RCPT HSNG MALE 24POS PNL MT RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 200 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$7.8600 | Buy Now |
DISTI #
AMP211839-1
|
Heilind Electronics | CPC RCPT SZ 23-24 W/THRD INSRT | Americas - 0 in Stock |
|
$9.8138 | Buy Now |
|
Onlinecomponents.com | CPC RCPT SZ 23-24 W/THRD INSRT RoHS: Compliant |
18495 Partner Stock |
|
$8.6300 / $15.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211839-1
TE Connectivity
CPC RCPT SZ 23-24 W/THRD INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206837-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |