Part Details for 211812-1 by TE Connectivity
Overview of 211812-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 211812-1
211812-1 CAD Models
211812-1 Part Data Attributes:
|
211812-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211812-1
TE Connectivity
26 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 26 |
Alternate Parts for 211812-1
This table gives cross-reference parts and alternative options found for 211812-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211812-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMJ-26P-T2M005 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T2M005 |
CMJ-26P-T5S206 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T5S206 |
CMJ-26P-T5S102 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T5S102 |
CMJ-26P-T5H303 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T5H303 |
CMJ-26P-T2S202 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T2S202 |
CMJ-26P-T2H003 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T2H003 |
CMJ-26P-T2S006 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T2S006 |
CMJ-26P-T5M102 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T5M102 |
CMJ-26P-T5M206 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T5M206 |
CMJ-26P-T2M003 | Rack and Panel Connector, 26 Contact(s), Male, Plug | Cristek Interconnects Inc | 211812-1 vs CMJ-26P-T2M003 |