Part Details for 21180 by Standex-Meder Electronics
Overview of 21180 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-11800400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P 4S Vertical Header, Press Fit | |
50642-1180ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 180 Positions, 2.54mm (0.100in) Pitch | |
51762-11804400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P 44S Right Angle Receptacle, Solder To Board |