-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-19 CPC RECEPT REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3126
|
Newark | Circular Connector Receptacle Size 23, 19 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211773-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$8.2100 / $10.6000 | Buy Now |
DISTI #
A1643-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
507 In Stock |
|
$8.4535 / $12.6200 | Buy Now |
DISTI #
211773-1
|
Avnet Americas | Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 211773-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11210 |
|
$3.5828 | Buy Now |
DISTI #
99F3126
|
Avnet Americas | Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 99F3126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 615 Partner Stock |
|
$8.5400 / $10.9300 | Buy Now |
DISTI #
571-2117731
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 19 PIN shell size 23 RoHS: Compliant | 1082 |
|
$8.7500 / $13.2700 | Buy Now |
DISTI #
V36:1790_11719523
|
Arrow Electronics | Conn Circular, 23-19 CPC RECEPT REV SEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2052 | Americas - 5773 |
|
$2.6380 / $3.6103 | Buy Now |
DISTI #
V99:2348_11719523
|
Arrow Electronics | Conn Circular, 23-19 CPC RECEPT REV SEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1742 | Americas - 173 |
|
$4.1300 / $5.4730 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 19 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 618Box |
|
$7.0400 / $7.3900 | Buy Now |
DISTI #
AMP211773-1
|
Heilind Electronics | 23-19 CPC RECEPT REV SEX | Americas - 3955 in Stock4500 On Order |
|
$6.6154 / $8.3629 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Panel Mount Receptacle - 19 Contacts - Thermoplastic Body. RoHS: Compliant |
2590 In Stock |
|
$6.0800 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211773-1
TE Connectivity
23-19 CPC RECEPT REV SEX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211772-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |