-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-19 CPC RECEPT, STND SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3349
|
Newark | Circular Connector Receptacle Size 23, 19 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211771-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$10.8500 / $11.7500 | Buy Now |
DISTI #
82Y7729
|
Newark | Circular Connector, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Nylon (Polyamide) Body, Connector Rohs Compliant: Yes |Amp Te Connectivity 211771-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4500 / $11.9900 | Buy Now |
DISTI #
A1637-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
436 In Stock |
|
$8.8122 / $9.6100 | Buy Now |
DISTI #
211771-1
|
Avnet Americas | Conn CPC PIN 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 211771-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 428 Factory Stock |
|
$8.3188 / $10.0107 | Buy Now |
DISTI #
66F3349
|
Avnet Americas | Conn CPC PIN 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 66F3349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 183 Partner Stock |
|
$8.8800 / $11.6100 | Buy Now |
DISTI #
571-2117711
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 19 PIN shell size 23 RoHS: Compliant | 369 |
|
$10.3200 / $15.6500 | Buy Now |
DISTI #
AMP211771-1
|
Heilind Electronics | 23-19 CPC RECEPT STND SEX | Americas - 2102 in Stock750 On Order |
|
$10.5221 / $13.3016 | Buy Now |
|
Onlinecomponents.com | 23-19 CPC RECEPT, STND SEX RoHS: Compliant |
69 In Stock |
|
$6.4500 / $11.5000 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211771-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211771-1
TE Connectivity
23-19 CPC RECEPT, STND SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211770-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 211771-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211771-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213870-1 | 23-19 RCPT HSG,STD SEX,CPC | TE Connectivity | 211771-1 vs 213870-1 |