-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17-9 CPC RECEPT REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9366
|
Newark | Circular Conn, Rcpt, 9Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211769-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$16.1600 / $17.4000 | Buy Now |
DISTI #
A135665-ND
|
DigiKey | CONN RCPT HSNG FMALE 9POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
523 In Stock |
|
$17.9324 / $21.9300 | Buy Now |
DISTI #
211769-5
|
Avnet Americas | Conn Micro CPC SKT 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 211769-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3444 / $16.0585 | Buy Now |
DISTI #
62M9366
|
Avnet Americas | Conn Micro CPC SKT 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 62M9366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 341 Partner Stock |
|
$17.1300 / $21.1200 | Buy Now |
DISTI #
571-211769-5
|
Mouser Electronics | Standard Circular Connector 17-9 RECEPT REV SEX RoHS: Compliant | 342 |
|
$15.2100 / $18.3000 | Buy Now |
DISTI #
71980359
|
RS | Circular Plastic Connector, 17-9, Receptacle Rev Sex | TE Connectivity 211769-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4600 / $18.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$13.3100 | Buy Now |
DISTI #
AMP211769-5
|
Heilind Electronics | 17-9 CPC RECEPT REV SEX | Americas - 0 in Stock |
|
$16.6306 / $16.8789 | Buy Now |
|
Onlinecomponents.com | 17-9 CPC RECEPT REV SEX RoHS: Compliant |
14 In Stock 400 On Order |
|
$14.8100 / $22.3900 | Buy Now |
DISTI #
211769-5
|
TTI | Standard Circular Connector 17-9 RECEPT REV SEX Min Qty: 400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1400 / $13.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211769-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211769-5
TE Connectivity
17-9 CPC RECEPT REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |