-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 17-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4844
|
Newark | Circular Connector Plug Size 17, 9 Position Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211768-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 786 |
|
$10.7700 / $15.3000 | Buy Now |
DISTI #
15J4635
|
Newark | Plug, Free, Size 17, 9Way, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Te Connectivity 211768-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $9.3900 | Buy Now |
DISTI #
A1645-ND
|
DigiKey | CONN PLUG HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
986 In Stock |
|
$9.1841 / $13.7100 | Buy Now |
DISTI #
211768-1
|
Avnet Americas | Conn Circular Housing Cable Mount Plug PIN 9 POS 17 Shell Size Glass Filled Nylon 66 - Bulk (Alt: 211768-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 508360 Factory Stock |
|
$7.7000 | Buy Now |
DISTI #
92F4844
|
Avnet Americas | Conn Circular Housing Cable Mount Plug PIN 9 POS 17 Shell Size Glass Filled Nylon 66 - Bulk (Alt: 92F4844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 833 Partner Stock |
|
$11.8200 / $15.3000 | Buy Now |
DISTI #
571-211768-1
|
Mouser Electronics | Standard Circular Connector PLUG 9 POSITION shell size 17 RoHS: Compliant | 2273 |
|
$8.7500 / $11.1100 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 9 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.6500 / $8.0300 | Buy Now |
DISTI #
AMP211768-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 17-9 | Americas - 9238 in Stock |
|
$6.6857 / $8.4517 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSEMBLY SIZE 17-9 RoHS: Compliant |
18405 In Stock |
|
$6.7300 / $11.3900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211768-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211769-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |