-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT HSG,12 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2046
|
Newark | Housing, Receptacle, 12Way, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Svhc:No Svhc (15-Jan-2018), Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 211759-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 474 |
|
$4.5200 / $5.3800 | Buy Now |
DISTI #
211759-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 12POS BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
131 In Stock |
|
$4.3221 / $6.6400 | Buy Now |
DISTI #
211759-1
|
Avnet Americas | Conn Housing RCP 12 POS 5.08mm ST - Bulk (Alt: 211759-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5560 / $4.2793 | Buy Now |
DISTI #
571-2117591
|
Mouser Electronics | Headers & Wire Housings 12 POS RECEPTACLE RoHS: Compliant | 253 |
|
$4.2600 / $7.2900 | Buy Now |
DISTI #
V36:1790_11719510
|
Arrow Electronics | Receptacle Hog 12 Position Metrimate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2127 | Americas - 8 |
|
$2.6890 / $3.6772 | Buy Now |
DISTI #
E02:0323_01927623
|
Arrow Electronics | Receptacle Hog 12 Position Metrimate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2227 | Europe - 3 |
|
$3.6986 / $5.4386 | Buy Now |
|
Future Electronics | 12 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$3.6200 / $3.7900 | Buy Now |
DISTI #
AMP211759-1
|
Heilind Electronics | RECEPT HSG12 POSNMETRIMATE | Americas - 279 in Stock |
|
$4.4979 / $5.6861 | Buy Now |
|
Onlinecomponents.com | RECEPT HSG,12 POSN,METRIMATE RoHS: Compliant |
15227 In Stock |
|
$3.5600 / $4.6700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211759-1
TE Connectivity
RECEPT HSG,12 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788085-3; 788085-1; 66425-6; 166970-5; 166977-1, RECEPTACLE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | 211758-1 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 4.39 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |