-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RECPT ASSY UNSEALED SZ 2R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211700-1-ND
|
DigiKey | CONN RCPT ARINC 150/150/11Q2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
211700-1
|
Avnet Americas | Conn Rectangular SKT 150/150/11 POS Crimp ST Cable Mount - Bulk (Alt: 211700-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-211700-1
|
Mouser Electronics | Rack & Panel Connectors CONN RECPT ASSY UNSEALED SZ 2R | 0 |
|
$1,261.9500 | Order Now |
DISTI #
000000000000926458
|
Sager | Rack & Panel Connectors CONN RECPT ASSY UNSEALED SZ 2R | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211700-1
TE Connectivity
CONN RECPT ASSY UNSEALED SZ 2R
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Size | 2 | |
Total Number of Contacts | 19 |