-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRMT ASSY, 78 POSN, AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4808
|
Newark | Grmt Assy, 78 Posn, Amplimite Rohs Compliant: Yes |Amp Te Connectivity 211677-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4600 | Buy Now |
DISTI #
211677-4-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 78POS Min Qty: 25 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.9936 | Buy Now |
DISTI #
211677-4
|
Avnet Americas | Conn Housing PL 78 POS Crimp ST - Bulk (Alt: 211677-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-211677-4
|
Mouser Electronics | D-Sub MIL Spec Connectors GRMT ASSY 78 POSN AMPLIMITE RoHS: Compliant | 0 |
|
$200.9700 / $224.9800 | Order Now |
DISTI #
71999151
|
RS | Connector, D-Sub, Grmt Assy, 78 Posn, AMPLIMITE | TE Connectivity 211677-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$224.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$190.4000 | Buy Now |
DISTI #
AMP211677-4
|
Heilind Electronics | GRMT ASSY 78 POSN AMPLIMITE | Americas - 0 in Stock |
|
$218.3971 / $221.6568 | Buy Now |
|
Onlinecomponents.com | GRMT ASSY, 78 POSN, AMPLIMITE RoHS: Compliant |
18 In Stock |
|
$215.7100 / $267.9500 | Buy Now |
DISTI #
AMP211677-4
|
Interstate Connecting Components | GRMT ASSY 78 POSN AMPLIMITE | 0 |
|
$218.3971 / $221.6568 | Buy Now |
DISTI #
000000000000926450
|
Sager | D-Sub MIL Spec Connectors GRMT ASSY 78 POSN AMPLIMITE Min Qty: 1 | 0 |
|
$165.5900 / $229.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211677-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211677-4
TE Connectivity
GRMT ASSY, 78 POSN, AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 204370-8; 206495-3, 91067-1 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | 211671-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |