-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 90 15 POS GMT ASY PLG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0521
|
Newark | Hd 90 15 Pos Gmt Asy Plg Hsg |Amp Te Connectivity 211673-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5000 / $121.3000 | Buy Now |
|
Onlinecomponents.com | HD 90 15 POS GMT ASY PLG HSG RoHS: Compliant |
2 Partner Stock |
|
$196.2900 / $202.2400 | Buy Now |
|
Quest Components | Electronic Component | 14 |
|
$102.6032 / $111.1535 | Buy Now |
DISTI #
211673-4
|
TTI | D-Sub MIL Spec Connectors HD 90 15 POS GMT ASY PLG HSG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$199.2600 | Buy Now |
DISTI #
2116734-TEC
|
TME | 211673-4 Min Qty: 1 | 2 |
|
$224.3092 / $224.3110 | Buy Now |
DISTI #
000000000000926442
|
Sager | D-Sub MIL Spec Connectors HD 90 15 POS GMT ASY PLG HSG | 0 |
|
Buy Now | |
DISTI #
C1S757105932669
|
Chip1Stop | Conn Housing PL 15 POS Crimp ST Panel Mount RoHS: Compliant | 2 |
|
$225.0000 | Buy Now |
|
Master Electronics | HD 90 15 POS GMT ASY PLG HSG RoHS: Compliant |
2 Partner Stock |
|
$196.2900 / $202.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211673-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211673-4
TE Connectivity
HD 90 15 POS GMT ASY PLG HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 204370-8; 206495-3, 91067-1 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |