-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 90 44 POS GMT ASY REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4795
|
Newark | Hd 90 44 Pos Gmt Asy Rec Hsg Rohs Compliant: Yes |Amp Te Connectivity 211669-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0100 / $141.3200 | Buy Now |
DISTI #
211669-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.5824 | Buy Now |
DISTI #
211669-4
|
Avnet Americas | Conn Housing RCP 44 POS Crimp ST Cable Mount - Bulk (Alt: 211669-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 37 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
$122.6138 / $147.5522 | Buy Now |
DISTI #
571-211669-4
|
Mouser Electronics | D-Sub MIL Spec Connectors GRMT ASY PLUG HSG HD90 44 POS RoHS: Compliant | 0 |
|
$137.4800 | Order Now |
DISTI #
71999247
|
RS | Connector, D-Sub, Hd 90 44 Pos Gmt Asy Rec Hsg | TE Connectivity 211669-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$157.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$133.2200 | Buy Now |
DISTI #
AMP211669-4
|
Heilind Electronics | HD 90 44 POS GMT ASY REC HSG | Americas - 0 in Stock |
|
$152.8089 | Buy Now |
|
Onlinecomponents.com | HD 90 44 POS GMT ASY REC HSG RoHS: Compliant | 0 |
|
$131.3100 / $359.6900 | Buy Now |
DISTI #
AMP211669-4
|
Interstate Connecting Components | HD 90 44 POS GMT ASY REC HSG | 0 |
|
$152.8089 | Buy Now |
DISTI #
000000000000926435
|
Sager | D-Sub MIL Spec Connectors GRMT ASY PLUG HSG HD90 44 POS Min Qty: 1 | 0 |
|
$116.9000 / $160.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211669-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211669-4
TE Connectivity
HD 90 44 POS GMT ASY REC HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 206071-1; 206496-1; 91067-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | 211675-4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |