-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GMT ASY,RCPT,26 POS,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4792
|
Newark | Gmt Asy, rcpt,26 Pos, amplimite Rohs Compliant: Yes |Amp Te Connectivity 211668-4 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.9000 / $142.2000 | Buy Now |
DISTI #
211668-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 37 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4543 | Buy Now |
DISTI #
211668-4
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST Cable Mount - Bulk (Alt: 211668-4) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
$121.5872 / $146.3168 | Buy Now |
DISTI #
571-211668-4
|
Mouser Electronics | D-Sub MIL Spec Connectors GMT ASY RCPT 26 POS AMPLIMITE RoHS: Compliant | 0 |
|
$139.4500 | Order Now |
DISTI #
71999872
|
RS | Connector, D-Sub, Gmt Asy, Receptacle,26 Pos, AMPLIMITE | TE Connectivity 211668-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$156.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 1 Container: Bag | 0Bag |
|
$132.1100 | Buy Now |
DISTI #
AMP211668-4
|
Heilind Electronics | GMT ASYRCPT26 POSAMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GMT ASY,RCPT,26 POS,AMPLIMITE RoHS: Compliant | 0 |
|
$126.7600 / $324.0600 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 26 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 6 |
|
$71.5000 | Buy Now |
DISTI #
AMP211668-4
|
Interstate Connecting Components | GMT ASYRCPT26 POSAMPLIMITE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211668-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211668-4
TE Connectivity
GMT ASY,RCPT,26 POS,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 206071-1; 206496-1; 91067-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | 211674-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |