-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD109 9 POS GMT ASY PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1112
|
Newark | Hd109 9 Pos Gmt Asy Plug Rohs Compliant: Yes |Amp Te Connectivity 211638-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.1300 / $161.6400 | Buy Now |
DISTI #
211638-4-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.6512 | Buy Now |
DISTI #
211638-4
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST Cable Mount - Bulk (Alt: 211638-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
$140.2430 / $168.7670 | Buy Now |
DISTI #
571-211638-4
|
Mouser Electronics | D-Sub MIL Spec Connectors HD109 9P GMT ASY PLG RoHS: Compliant | 0 |
|
$159.6300 | Order Now |
DISTI #
71999245
|
RS | Connector, D-Sub, Hd109 9 Pos Gmt Asy Plug | TE Connectivity 211638-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$180.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$152.3800 | Buy Now |
DISTI #
AMP211638-4
|
Heilind Electronics | HD109 9 POS GMT ASY PLUG | Americas - 0 in Stock |
|
$174.7795 | Buy Now |
|
Onlinecomponents.com | HD109 9 POS GMT ASY PLUG RoHS: Compliant | 0 |
|
$150.1900 / $411.4000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 3 |
|
$65.0000 | Buy Now |
DISTI #
AMP211638-4
|
Interstate Connecting Components | HD109 9 POS GMT ASY PLUG | 0 |
|
$174.7795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211638-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211638-4
TE Connectivity
HD109 9 POS GMT ASY PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |