-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUST COVER,SZ 2,NIC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4103
|
Newark | Dust Cover, Accessory Type:Dust Cover, For Use With:Arinc 600 Size 2 And 3 Connectors, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 211600-2 Min Qty: 518 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
A105505-ND
|
DigiKey | CONN COVER DUST FOR SIZE 2 & 3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
371 In Stock |
|
$3.8885 / $6.6700 | Buy Now |
DISTI #
211600-2
|
Avnet Americas | Cable Accessories Dust Cover - Bulk (Alt: 211600-2) RoHS: Compliant Min Qty: 518 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 110 |
|
$3.2450 / $3.9050 | Buy Now |
DISTI #
571-2116002
|
Mouser Electronics | Rack & Panel Connectors DST CVR SZ 2 NIC 600 RoHS: Compliant | 1039 |
|
$3.8800 / $6.6600 | Buy Now |
DISTI #
AMP211600-2
|
Heilind Electronics | DUST COVERSZ 2NIC 600 | Americas - 0 in Stock |
|
$3.7612 / $4.1045 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Dust Cover - ARINC 600 Size 2 and 3 Connectors - Thermoplastic Body. RoHS: Compliant |
2048 In Stock |
|
$3.5800 / $6.3100 | Buy Now |
|
Quest Components | DUST COVER,SIZE 2,NIC 600 | 17 |
|
$4.2314 / $8.4627 | Buy Now |
DISTI #
211600-2
|
TTI | Rack & Panel Connectors DST CVR SZ 2 NIC 600 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1566 In Stock |
|
$3.8400 / $6.5400 | Buy Now |
DISTI #
AMP211600-2
|
Interstate Connecting Components | DUST COVERSZ 2NIC 600 | 0 |
|
$3.7612 / $4.1045 | Buy Now |
|
Powell Electronics | DUST COVER,SZ 2,NIC 600 Min Qty: 1 | 2219 |
|
$4.8100 / $1,042.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211600-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211600-2
TE Connectivity
DUST COVER,SZ 2,NIC 600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |