-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER, DUST SIZE 1 NIC600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8324
|
Newark | Dust Cover, Black, Hermaphroditic Conn, Accessory Type:Dust Cover, For Use With:Amp Arinc 600 Series Hermaphroditic Connectors, Connector Body Material:Conductive Thermoplastic Body, Product Range:Arinc 600 Series Rohs Compliant: Yes |Amp Te Connectivity 211600-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$4.8700 / $5.7500 | Buy Now |
DISTI #
38AH4130
|
Newark | 211600-1 Rohs Compliant: Yes |Amp Te Connectivity 211600-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $7.2400 | Buy Now |
DISTI #
A104660-ND
|
DigiKey | CONN COVER DUST FOR SIZE 1 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
299 In Stock |
|
$4.9207 / $8.4400 | Buy Now |
DISTI #
211600-1
|
Avnet Americas | Connector Accessories ARINC 600 Dust Cover Thermoplastic - Bulk (Alt: 211600-1) RoHS: Compliant Min Qty: 474 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 1404 Factory Stock |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
83C8324
|
Avnet Americas | Connector Accessories ARINC 600 Dust Cover Thermoplastic - Bulk (Alt: 83C8324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 365 Partner Stock |
|
$6.9400 / $8.7600 | Buy Now |
DISTI #
571-211600-1
|
Mouser Electronics | Rack & Panel Connectors DUST CAP RoHS: Compliant | 423 |
|
$4.9200 / $8.4200 | Buy Now |
DISTI #
V36:1790_11718608
|
Arrow Electronics | Connector Accessories Dust Cover Straight Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 | Americas - 279 |
|
$4.4310 / $7.9510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 474 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.4700 | Buy Now |
DISTI #
AMP211600-1
|
Heilind Electronics | COVER DUST SIZE 1 NIC600 | Americas - 0 in Stock |
|
$4.3284 / $5.1941 | Buy Now |
|
Onlinecomponents.com | Dust Cover - For A600 Connector Size 1 - Conductive Thermoplastic - Black. RoHS: Compliant |
503 In Stock |
|
$3.4800 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211600-1
TE Connectivity
COVER, DUST SIZE 1 NIC600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |