Part Details for 2116.2 by On-Shore Technology Inc
Overview of 2116.2 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2116A-B | Analog Devices | LTC4233 Demo Board - 10A Guara | |
DC2116A-A | Analog Devices | LTC4234 Demo Board - 20A Guara | |
ADP2116ACPZ-R7 | Analog Devices | Dual-Step Down Converter w/ 3A |
Price & Stock for 2116.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2497-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 60 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1017 | Buy Now |