Part Details for 2116-632-N by RAF Electronic Hardware
Overview of 2116-632-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2116VBG20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HAT2116H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 8.2Mohm Lfpak | |
R5F21163SP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 2116-632-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2820
|
Newark | Standoff, Hex Female-Female, 31.75Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:31.75Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2116-632-N RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$4.0300 / $5.0000 | Buy Now |
DISTI #
1772-1580-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1-1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5611 / $2.8200 | Buy Now |
DISTI #
761-2116-632-N
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex Fem Stdoff 1-1/4" NYL 6-32 RoHS: Compliant | 0 |
|
$3.0700 / $3.1900 | Order Now |
DISTI #
70227689
|
RS | Hex Female Standoffs, 1/4 Hex X 1-1/4 Length | RAF 2116-632-N RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $1.9900 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Outside Dia - 1.250" (31.75mm) Overall Length - Nylon. RoHS: Compliant | 5 Factory Stock |
|
$1.4800 / $1.9900 | Buy Now |
|
Quest Components | STANDOFF, FEMALE, 1/4 HEX, 1.25", NYLON, #6-32 | 2773 |
|
$1.3500 / $3.6000 | Buy Now |
DISTI #
RAF2116-632-N
|
DB Roberts | HEX FEMAL STANDOFFS 1/4 HEX 1-1/4 LENGTH | 80 |
|
Buy Now | |
|
Master Electronics | Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Outside Dia - 1.250" (31.75mm) Overall Length - Nylon. RoHS: Compliant | 5 Factory Stock |
|
$1.4800 / $1.9900 | Buy Now |
Part Details for 2116-632-N
2116-632-N CAD Models
2116-632-N Part Data Attributes
|
2116-632-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2116-632-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |