Part Details for 21154BC by Intel Corporation
Overview of 21154BC by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21154BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC | 318 |
|
$31.5000 / $42.0000 | Buy Now |
|
Quest Components | IC | 56 |
|
$33.6000 / $42.0000 | Buy Now |
|
Quest Components | IC | 40 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | IC | 32 |
|
$35.7000 / $42.0000 | Buy Now |
|
Quest Components | IC | 14 |
|
$27.3000 | Buy Now |
Part Details for 21154BC
21154BC CAD Models
21154BC Part Data Attributes
|
21154BC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21154BC
Intel Corporation
PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |