Part Details for 211537-1 by TE Connectivity
Overview of 211537-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 211537-1
211537-1 CAD Models
211537-1 Part Data Attributes:
|
211537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211537-1
TE Connectivity
26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : MIL-C-24308, MIL-C-39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for 211537-1
This table gives cross-reference parts and alternative options found for 211537-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211537-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94118-024226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 211537-1 vs 94118-024226 |
94118-004226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 211537-1 vs 94118-004226 |
94118-504326 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 211537-1 vs 94118-504326 |
94118-124326 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 211537-1 vs 94118-124326 |
94118-104226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 211537-1 vs 94118-104226 |
593046-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 211537-1 vs 593046-2 |
94118-114226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 211537-1 vs 94118-114226 |
593041-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 211537-1 vs 593041-2 |
94118-014226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 211537-1 vs 94118-014226 |
94118-504226 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 211537-1 vs 94118-504226 |