Part Details for 21152 by Digital Equipment Corp
Overview of 21152 by Digital Equipment Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 21152
21152 CAD Models
21152 Part Data Attributes:
|
21152
Digital Equipment Corp
Buy Now
Datasheet
|
Compare Parts:
21152
Digital Equipment Corp
PCI Bus Controller, MOS, PQFP160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITAL EQUIPMENT CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 21152
This table gives cross-reference parts and alternative options found for 21152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8152AMAE | PCI Bus Controller, CMOS, PQFP160, MQFP-160 | Diodes Incorporated | 21152 vs PI7C8152AMAE |
21152 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | 21152 vs 21152 |
PCI2250PCM | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70 | Texas Instruments | 21152 vs PCI2250PCM |
PCI6152-CC33PC | PCI Bus Controller, CMOS, PQFP160, 32 X 32 MM, PLASTIC, QFP | Broadcom Limited | 21152 vs PCI6152-CC33PC |
PCI6152-CC33BC | PCI Bus Controller, CMOS, PBGA160, TINY, BGA-160 | Broadcom Limited | 21152 vs PCI6152-CC33BC |
PCI2250PCMG4 | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP | Texas Instruments | 21152 vs PCI2250PCMG4 |
PCI6152-CC66BC | PCI Bus Controller, CMOS, PBGA160, 15 X 15 MM, TBGA | PLX Technology | 21152 vs PCI6152-CC66BC |