Part Details for 211519 (ALTERNATE: 211519) by RS Pro
Overview of 211519 (ALTERNATE: 211519) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211519 (ALTERNATE: 211519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636998
|
RS | Screw fit antistatic castor 56mm 37.5kg | RS PRO 211519 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2400 / $14.7600 | RFQ |