Part Details for 2114H by Volex Group
Overview of 2114H by Volex Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2114H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5649
|
Newark | Power Cord, Iec60320C-13, 2.5M, 10A, Black, Connector Type A:Mains Plug, Italy, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Colour:Blackrohs Compliant: Yes |Volex 2114H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$6.0300 | Buy Now |