-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6244
|
Newark | Skt Cont Rohs Compliant: Yes |Amp Te Connectivity 211431-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.9500 | Buy Now |
DISTI #
211431-4-ND
|
DigiKey | CONTACT SOCKET SIGNAL 22AWG GOLD Min Qty: 2000 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9977 | Buy Now |
DISTI #
211431-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Trays (Alt: 211431-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$2.6288 / $2.9680 | Buy Now |
DISTI #
571-211431-4
|
Mouser Electronics | Rack & Panel Connectors SKT CONT RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
DISTI #
AMP211431-4
|
Heilind Electronics | SKT CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SKT CONT RoHS: Compliant | 0 |
|
$2.6300 / $7.2100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, COPPER ALLOY | 165 |
|
$3.8184 / $6.1920 | Buy Now |
DISTI #
211431-4
|
TTI | Rack & Panel Connectors SKT CONT Min Qty: 2000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$2.5600 / $2.7200 | Buy Now |
DISTI #
AMP211431-4
|
Interstate Connecting Components | SKT CONT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211431-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211431-4
TE Connectivity
SKT CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP FRONT RELEASE | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |