-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 13-7,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8877
|
Newark | Circular Conn, Rcpt, 7Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211401-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$9.6000 / $10.4000 | Buy Now |
DISTI #
A135662-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
482 In Stock |
|
$8.8241 / $13.1700 | Buy Now |
DISTI #
211401-7
|
Avnet Americas | Conn CPC SKT 7 POS ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 211401-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.3638 / $8.8616 | Buy Now |
DISTI #
17R8877
|
Avnet Americas | Conn CPC SKT 7 POS ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 17R8877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 193 Partner Stock |
|
$10.4700 / $12.2500 | Buy Now |
DISTI #
571-211401-7
|
Mouser Electronics | Standard Circular Connector RECEPT SZ 13-7 RoHS: Compliant | 307 |
|
$8.8400 / $11.8500 | Buy Now |
DISTI #
71980325
|
RS | Receptacle, Sz 13-7, Circular Plastic Connector | TE Connectivity 211401-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 166 |
|
$8.4800 / $11.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$7.3500 | Buy Now |
DISTI #
AMP211401-7
|
Heilind Electronics | RECEPT,SZ 13-7,CPC | Americas - 0 in Stock |
|
$9.1772 / $9.3142 | Buy Now |
|
Onlinecomponents.com | RECEPT,SZ 13-7,CPC RoHS: Compliant |
2109 In Stock |
|
$8.4000 / $11.2000 | Buy Now |
DISTI #
69204141
|
Verical | Conn Circular, RECEPT,SZ 13-7,CPC CONN RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1734 |
|
$7.7200 / $8.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211401-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211401-7
TE Connectivity
RECEPT,SZ 13-7,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |