-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 13-7,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4745
|
Newark | Circular Connector Housing, Receptacle, 7 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211401-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$11.0400 / $11.8900 | Buy Now |
DISTI #
82AC1312
|
Newark | 211401-4 Rohs Compliant: Yes |Amp Te Connectivity 211401-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 | Buy Now |
DISTI #
A113073-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1937 In Stock |
|
$9.6584 / $10.5300 | Buy Now |
DISTI #
211401-4
|
Avnet Americas | Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 211401-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 500 |
|
$9.1175 / $10.9720 | Buy Now |
DISTI #
15H4745
|
Avnet Americas | Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 15H4745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 245 Partner Stock |
|
$10.8500 / $12.6200 | Buy Now |
DISTI #
571-211401-4
|
Mouser Electronics | Standard Circular Connector RECEPT SZ 13-7 CPC RoHS: Compliant | 472 |
|
$10.5600 / $12.0100 | Buy Now |
|
Future Electronics | "RECEPT,SZ 13-7,CPC" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$12.4800 | Buy Now |
DISTI #
AMP211401-4
|
Heilind Electronics | RECEPTSZ 13-7CPC | Americas - 1233 in Stock |
|
$11.5324 / $14.5787 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Panel Mount Receptacle - 7 Contacts - Thermoplastic Body. RoHS: Compliant |
465 In Stock |
|
$9.1200 / $10.5800 | Buy Now |
DISTI #
77305775
|
Verical | Conn Circular, RECEPT,SZ 13-7,CPC CONN Min Qty: 5 Package Multiple: 1 | Americas - 1000 |
|
$16.6111 / $18.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211401-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211401-4
TE Connectivity
RECEPT,SZ 13-7,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |