Datasheets
211401-2 by:

RECEPT,SZ 13-7,CPC

Part Details for 211401-2 by TE Connectivity

Overview of 211401-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 211401-2

Part # Distributor Description Stock Price Buy
DISTI # 77C6293
Newark Circular Connector, Rcpt, 7Pos, Flange, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211401-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 391
  • 1 $1.9900
  • 10 $1.9900
  • 25 $1.9900
  • 50 $1.9900
  • 100 $1.9900
  • 500 $1.9900
$1.9900 Buy Now
DISTI # A135661-ND
DigiKey CONN RCPT HSG MALE 7POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk 740
In Stock
  • 1 $4.7100
  • 10 $4.1280
  • 100 $3.6954
  • 1,000 $3.0687
$3.0687 / $4.7100 Buy Now
DISTI # 211401-2
Avnet Americas Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 211401-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $3.0383
  • 1,000 $2.9527
  • 2,000 $2.8671
  • 3,000 $2.7815
  • 4,000 $2.6959
  • 5,000 $2.6103
  • 50,000 $2.5248
$2.5248 / $3.0383 Buy Now
DISTI # 77C6293
Avnet Americas Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 77C6293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk 395 Partner Stock
  • 1 $4.7100
  • 10 $3.8800
  • 25 $3.8100
  • 50 $3.7400
  • 100 $3.6700
$3.6700 / $4.7100 Buy Now
DISTI # 571-211401-2
Mouser Electronics Standard Circular Connector RECEPT,SZ 13-7,CPC RoHS: Compliant 527
  • 1 $4.7100
  • 10 $4.0500
  • 100 $3.6900
  • 250 $3.6800
  • 1,000 $2.9600
  • 2,500 $2.9300
$2.9300 / $4.7100 Buy Now
DISTI # 71980430
RS Receptacle, Sz 13-7, Circular Plastic Connector, | TE Connectivity 211401-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 21
  • 1 $4.7100
  • 10 $4.3300
  • 25 $4.0500
  • 50 $3.8400
  • 100 $3.6300
$3.6300 / $4.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box 0
Box
  • 500 $2.5200
$2.5200 Buy Now
DISTI # AMP211401-2
Heilind Electronics RECEPTSZ 13-7CPC Americas - 0 in Stock
  • 500 $3.1935
  • 2,340 $2.9852
$2.9852 / $3.1935 Buy Now
Onlinecomponents.com RECEPT,SZ 13-7,CPC RoHS: Compliant 363 In Stock
  • 5 $4.9100
  • 50 $4.0800
  • 100 $3.6200
  • 250 $3.6000
  • 500 $3.5800
  • 1,000 $2.9000
  • 2,500 $2.8400
  • 5,000 $2.8200
$2.8200 / $4.9100 Buy Now
DISTI # 37059674
Verical Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package RoHS: Compliant Min Qty: 26 Package Multiple: 1 Americas - 391
  • 26 $2.9992
  • 50 $2.8850
  • 100 $2.7871
  • 250 $2.7025
$2.7025 / $2.9992 Buy Now
DISTI # 63061328
Verical Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2215 Americas - 360
  • 15 $6.5033
  • 50 $5.3056
  • 100 $4.6232
  • 250 $4.5169
$4.5169 / $6.5033 Buy Now
DISTI # 211401-2
TTI Standard Circular Connector RECEPT,SZ 13-7,CPC Min Qty: 500 Package Multiple: 500 Container: Each Americas - 0
  • 500 $2.7800
  • 1,000 $2.5300
  • 2,500 $2.4800
  • 5,000 $2.3700
$2.3700 / $2.7800 Buy Now
DISTI # AMP211401-2
Interstate Connecting Components RECEPTSZ 13-7CPC 0
  • 500 $3.1935
  • 2,340 $2.9852
$2.9852 / $3.1935 Buy Now
DISTI # 211401-2
Avnet Abacus Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port (Alt: 211401-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 211401-2
Avnet Abacus Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port (Alt: 211401-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RECEPT,SZ 13-7,CPC RoHS: Compliant 363 In Stock
  • 5 $4.9100
  • 50 $4.0800
  • 100 $3.6200
  • 250 $3.6000
  • 500 $3.5800
  • 1,000 $2.9000
  • 2,500 $2.8400
  • 5,000 $2.8200
$2.8200 / $4.9100 Buy Now

Part Details for 211401-2

211401-2 Part Data Attributes

211401-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
211401-2 TE Connectivity RECEPT,SZ 13-7,CPC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 11 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYAMIDE/POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 3/4 - 20 UNEF-2A
Mounting Option 2 SCREW
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Voltage 600 V
Reference Standard UL
Shell Size 13
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0

211401-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211401-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211401-2 by TE Connectivity

  • Please alert me when 211401-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 211401-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211401-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 211401-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211401-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211401-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: