-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 13-7,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2045
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 7, Pin, Panel Mount, 13-7 Rohs Compliant: Yes |Amp Te Connectivity 211401-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$6.1400 / $8.0100 | Buy Now |
DISTI #
66F3295
|
Newark | Circular Connector Receptacle, Size 13, 7 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211401-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1898 |
|
$6.1400 / $8.0100 | Buy Now |
DISTI #
A1635-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2029 In Stock |
|
$6.1947 / $9.5800 | Buy Now |
DISTI #
211401-1
|
Avnet Americas | Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 211401-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3938 / $6.0898 | Buy Now |
DISTI #
66F3295
|
Avnet Americas | Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 66F3295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1905 Partner Stock |
|
$6.4900 / $8.4100 | Buy Now |
DISTI #
571-2114011
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 7 PIN shell size 13 RoHS: Compliant | 2826 |
|
$5.6000 / $8.1300 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 1207Bag |
|
$4.6900 / $5.4600 | Buy Now |
DISTI #
AMP211401-1
|
Heilind Electronics | RECEPTSZ 13-7CPC | Americas - 2834 in Stock3750 On Order |
|
$6.4924 / $8.2074 | Buy Now |
|
Onlinecomponents.com | Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the requirements of VDE. The connectors are made from black thermoplastic that is 94V-0 rated and features a square flange receptacle with mounting holes. These connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. RoHS: Compliant |
6937 In Stock |
|
$5.1500 / $7.3000 | Buy Now |
DISTI #
69913405
|
Verical | Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1831 | Americas - 4010 |
|
$6.3394 / $9.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211401-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211401-1
TE Connectivity
RECEPT,SZ 13-7,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211399-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |