-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 13-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F519
|
Newark | Circular Connector, Plug, Size 13, 7 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211400-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1146 |
|
$6.3500 / $7.9000 | Buy Now |
DISTI #
95M2044
|
Newark | Circular Connector, Plug, 7 Way, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic, Glass Rohs Compliant: Yes |Amp Te Connectivity 211400-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$5.5300 / $7.8200 | Buy Now |
DISTI #
A1644-ND
|
DigiKey | CONN PLUG HSNG MALE 7POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1621 In Stock |
|
$6.1754 / $9.5500 | Buy Now |
DISTI #
211400-1
|
Avnet Americas | Conn CPC SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 211400-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1117 |
|
$4.4149 | Buy Now |
DISTI #
50F519
|
Avnet Americas | Conn CPC SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 50F519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1219 Partner Stock |
|
$7.0100 / $8.5700 | Buy Now |
DISTI #
571-2114001
|
Mouser Electronics | Standard Circular Connector PLUG 7 PIN shell size 13 RoHS: Compliant | 3518 |
|
$5.6100 / $7.9900 | Buy Now |
DISTI #
V36:1790_11721634
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2151 | Americas - 1553 |
|
$5.0210 / $6.0370 | Buy Now |
DISTI #
E02:0323_01920153
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2243 | Europe - 256 |
|
$5.3175 / $6.4123 | Buy Now |
DISTI #
V36:1790_14354752
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1701 | Americas - 21 |
|
$5.1730 | Buy Now |
|
Future Electronics | CPC Series 1 Reverse Free Hanging Plug 7 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 2331Bag |
|
$5.5600 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211400-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 13-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211398-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |