Part Details for 21140-AF by DEC
Overview of 21140-AF by DEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1140ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch | |
68021-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
51742-11403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 32S Vertical Receptacle. |
Price & Stock for 21140-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21140-AF | 171 |
|
$5.7750 / $10.5000 | Buy Now |