2113TF-3-.018-2-1
EFC Wesco
Description: Film Capacitor, Polypropylene, 200V, 1% +Tol, 1% -Tol, 0.018uF, 4125,

Overview of 2113TF-3-.018-2-1 by EFC Wesco

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2113TF-3-.018-2-1 by EFC Wesco
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2113TF-3-.018-2-1 by EFC Wesco

2113TF-3-.018-2-1
EFC Wesco
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC FILM CAPACITORS INC
Package Description
, 4125
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
4.064 mm
Length
10.312 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
200 V
Series
2113TF
Size Code
4125
Width
6.35 mm
Want to compare parts?
  1. 2113TF-3-.018-2-1
    EFC Wesco
    Film Capacitor, Polypropylene, 200V, 1% +Tol, 1% -Tol, 0.018uF, 4125,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2113TF-3-.018-2-1 by EFC Wesco.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2113TF-3-.018-2-1 by EFC Wesco

Select Manufacturer
Which Manufacturer of 2113TF-3-.018-2-1 would you like to use for your alert(s)?
  • Please alert me when 2113TF-3-.018-2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2113TF-3-.018-2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2113TF-3-.018-2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2113TF-3-.018-2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2113TF-3-.018-2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2113TF-3-.018-2-1 by EFC Wesco

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: