Part Details for 2113TF-3-.0068-4-1 by EFC Wesco
Overview of 2113TF-3-.0068-4-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 2113TF-3-.0068-4-1
2113TF-3-.0068-4-1 CAD Models
2113TF-3-.0068-4-1 Part Data Attributes
|
2113TF-3-.0068-4-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
2113TF-3-.0068-4-1
EFC Wesco
Film Capacitor, Polypropylene, 400V, 1% +Tol, 1% -Tol, 0.0068uF, 4125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , 4125 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 4.064 mm | |
Length | 10.312 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 2113TF | |
Size Code | 4125 | |
Width | 6.35 mm |