Part Details for 21136NA by APEM Inc
Overview of 21136NA by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21136NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3672
|
Newark | Toggle Switch, Spdt, 4A, 30Vdc, Solder, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:21000N Series, Contact Current Max:4A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 21136NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.5900 / $16.9100 | Buy Now |
DISTI #
679-3951-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
335 In Stock |
|
$9.7000 / $15.9100 | Buy Now |
DISTI #
642-21136NA
|
Mouser Electronics | Toggle Switches SPDT 4A 125V 11.5mm On-On RoHS: Compliant | 77 |
|
$10.8100 / $15.3900 | Buy Now |
DISTI #
70428995
|
RS | Toggle Switch SP On-On, 4 A@ 125 V ac, 4 A@ 30 V dc, PCB | APEM Components 21136NA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads RoHS: Compliant |
100 In Stock |
|
$4.9800 / $13.6600 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads RoHS: Compliant |
100 In Stock |
|
$4.9800 / $13.6600 | Buy Now |
Part Details for 21136NA
21136NA CAD Models
21136NA Part Data Attributes:
|
21136NA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
21136NA
APEM Inc
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Additional Feature | LOW PROFILE, PANEL MOUNTABLE | |
Body Breadth | 11 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 17 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |