Part Details for 21131.4 by PFLITSCH GmbH & Co KG
Overview of 21131.4 by PFLITSCH GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91920-21131LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. | |
91900-21131LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch | |
MUSBRA21131 | Amphenol Communications Solutions | Harsh Usb Type A, IP67, Usb Series 'A' Receptacle, RightAngle, On Pcb With R/A Cable Header. Unified Thread, With Dust Cover. |
Price & Stock for 21131.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2081-21131.4-ND
|
DigiKey | CABLE GLAND 5-8MM PG13.5 PVDF Min Qty: 50 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2058 | Buy Now |