Part Details for 21130130 by nVent Schroff
Overview of 21130130 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21130130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6062
|
Newark | Door 2000H 800W Ip20 Gl. 7021 |Nvent Schroff 21130130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.9600 / $690.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$462.0000 | Buy Now |
DISTI #
21130130
|
Avnet Abacus | Door Glazed Single Point Locking 180� Opening Angle 6mm Sekurit Glass Steel Black Grey 800 x 2000mm (Alt: 21130130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |