Part Details for 2113-N4-32-50 by ECS
Overview of 2113-N4-32-50 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Part Details for 2113-N4-32-50
2113-N4-32-50 CAD Models
2113-N4-32-50 Part Data Attributes
|
2113-N4-32-50
ECS
Buy Now
Datasheet
|
Compare Parts:
2113-N4-32-50
ECS
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.42 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.886 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 6.35 mm | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2113-N4-32-50
This table gives cross-reference parts and alternative options found for 2113-N4-32-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2113-N4-32-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2113-N4-32-20 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ECS | 2113-N4-32-50 vs 2113-N4-32-20 |
2113-N4-32-40 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ECS | 2113-N4-32-50 vs 2113-N4-32-40 |
2113-N4-32-10 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ECS | 2113-N4-32-50 vs 2113-N4-32-10 |