Part Details for 2113-3402-00 by Jewell Modutec
Overview of 2113-3402-00 by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2113-3402-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |