-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RETAINER,TE,2X3 POS,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2112650-1-ND
|
DigiKey | Automotive Connector Locks & Pos Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
41500 In Stock |
|
$0.9500 / $1.0200 | Buy Now |
DISTI #
17-2112650-1-ND
|
DigiKey | RETAINER,TE,2X3 POS,ASSY Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8448 | Buy Now |
DISTI #
2112650-1
|
Avnet Americas | AMP2112650-1 - Bulk (Alt: 2112650-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.8297 / $0.9368 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.8070 | Buy Now |
DISTI #
AMP2112650-1
|
Heilind Electronics | RETAINER,TE,2X3 POS,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RETAINER,TE,2X3 POS,ASSY |
41500 Partner Stock |
|
$0.8670 / $1.4650 | Buy Now |
DISTI #
AMP2112650-1
|
Interstate Connecting Components | RETAINER,TE,2X3 POS,ASSY | 0 |
|
Buy Now | |
DISTI #
2112650-1
|
Avnet Abacus | (Alt: 2112650-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RETAINER,TE,2X3 POS,ASSY |
41500 Partner Stock |
|
$0.8670 / $1.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112650-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112650-1
TE Connectivity
RETAINER,TE,2X3 POS,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Wire Size-Max |