-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0225
|
Newark | Cover, 90 Deg, Black, Pa Gf, Accessory Type:Cover, For Use With:Amp X-1823440-3 Automotive Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 2112452-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$1.8800 / $2.7800 | Buy Now |
DISTI #
1734-2112452-2-ND
|
DigiKey | COVER,FOR 22POS Min Qty: 1 Lead time: 26 Weeks Container: Box |
251 In Stock |
|
$1.4442 / $2.6700 | Buy Now |
DISTI #
2112452-2
|
Avnet Americas | Protective Cover For 22-Position Housing Glass Filled Polyamide 6.6 Black - Bulk (Alt: 2112452-2) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2499 / $1.5041 | Buy Now |
DISTI #
82AH0225
|
Avnet Americas | Protective Cover For 22-Position Housing Glass Filled Polyamide 6.6 Black - Bulk (Alt: 82AH0225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 79 Partner Stock |
|
$2.2300 / $2.7800 | Buy Now |
DISTI #
571-2112452-2
|
Mouser Electronics | Automotive Connectors Cover for 22POS RoHS: Compliant | 399 |
|
$1.3900 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP2112452-2
|
Heilind Electronics | COVER,FOR 22POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER,FOR 22POS | 0 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
AMP2112452-2
|
Interstate Connecting Components | COVER,FOR 22POS | 0 |
|
Buy Now | |
DISTI #
2112452-2
|
Avnet Abacus | Protective Cover For 22-Position Housing Glass Filled Polyamide 6.6 Black (Alt: 2112452-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112452-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112452-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |