-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTION CAP, FOR REC.HSG GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8926
|
Newark | Protection Cap, 2Pos, Black Rohs Compliant: Yes |Te Connectivity 2112299-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$1.2000 / $1.4000 | Buy Now |
DISTI #
5831-2112299-1-ND
|
DigiKey | Automotive Conn PROTECTION CAP F Min Qty: 150 Container: Retail Package MARKETPLACE PRODUCT |
497 In Stock |
|
$0.9100 / $1.0500 | Buy Now |
DISTI #
A128483-ND
|
DigiKey | PROTECTION CAP, FOR REC.HSG GR Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7625 / $1.4400 | Buy Now |
DISTI #
571-2112299-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP FOR RECPT HSG GR RoHS: Compliant | 3168 |
|
$0.7960 / $1.1600 | Buy Now |
|
Future Electronics | "PROTECTION CAP, FOR REC.HSG GR" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.7450 / $0.7900 | Buy Now |
DISTI #
AMP2112299-1
|
Heilind Electronics | PROTECTION CAP, FOR REC.HSG GR | Americas - 0 in Stock |
|
$0.7895 / $0.8413 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP, FOR REC.HSG GR RoHS: Compliant |
30 In Stock 2000 On Order |
|
$0.7410 / $1.4690 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP, FOR REC.HSG GR RoHS: Compliant | 0 |
|
$0.7350 / $2.1730 | Buy Now |
DISTI #
77312992
|
Verical | Connector Accessories Protection Cap Straight Glass Filled Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 497 |
|
$1.0606 / $1.3226 | Buy Now |
DISTI #
2112299-1
|
TTI | Automotive Connectors PROTECTION CAP FOR RECPT HSG GR Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112299-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112299-1
TE Connectivity
PROTECTION CAP, FOR REC.HSG GR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |